Phoenix Contact Polyamide Plug for use with Terminal Block
- RS Stock No.:
- 638-215
- Mfr. Part No.:
- 1071715
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£157.46
(exc. VAT)
£188.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.46 | £3.149 |
*price indicative
- RS Stock No.:
- 638-215
- Mfr. Part No.:
- 1071715
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug | |
| Product Type | Pluggable Terminal Block | |
| For Use With | Terminal Block | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug | ||
Product Type Pluggable Terminal Block | ||
For Use With Terminal Block | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal plug is engineered for optimal performance and reliability in demanding electrical applications. Designed with a push-in connection method, it ensures easy and secure installation, catering to those who prioritize efficiency. With a nominal voltage of 800 V and a nominal current of 24 A, this product delivers exceptional power handling capabilities. The intelligent design includes a rated cross-section of 2.5 mm², allowing compatibility with a range of conductor sizes. The plug's durability is enhanced by its flammability rating according to UL 94 V0, making it suitable for diverse environments, including industrial and railway applications. Every component meets high safety standards, ensuring it can withstand overvoltage conditions while maintaining peak performance. Ideal for professionals looking to secure a reliable connection in their setups.
Offers a user friendly push in connection for effortless assembly
Configured to handle high temperatures ensuring longevity
Manufactured for simplicity in installation and maintenance
Provides an excellent solution for railway and industrial sectors
Ensures compliance with international standards for safety and quality
Designed with advanced insulation characteristics for enhanced performance
Ideal for applications requiring a compact and efficient connector solution
Related links
- Phoenix Contact Polyamide Plug for use with Terminal Block
- Phoenix Contact, LP Polyamide Terminal Plug
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact Polyamide Multi Level Terminal Block
- Phoenix Contact Polyamide End Cover for use with Terminal Block
- Phoenix Contact Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact Polyamide Terminal Marker for use with modular terminal blocks and electronics modules with tall marker
- Phoenix Contact Polyamide Device Marking
