Weidmüller, ZDUB Wemid

Subtotal (1 bag of 25 units)*

£3.81

(exc. VAT)

£4.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£3.81£0.152

*price indicative

RS Stock No.:
637-435
Mfr. Part No.:
1704750000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Accessory

Series

ZDUB

Colour

Dark Beige

Material

Wemid

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy