B&R, X20 Terminal Block Set for use with X20 Series
- RS Stock No.:
- 590-920
- Mfr. Part No.:
- X20TBS2
- Brand:
- B&R
Subtotal (1 unit)*
£17.64
(exc. VAT)
£21.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.64 |
*price indicative
- RS Stock No.:
- 590-920
- Mfr. Part No.:
- X20TBS2
- Brand:
- B&R
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
Brand | B&R | |
Accessory Type | Terminal Block Set | |
For Use With | X20 Series | |
Series | X20 | |
Mounting Type | Terminal Mount | |
Wire Size | 30 → 16 AWG | |
Select all | ||
---|---|---|
Brand B&R | ||
Accessory Type Terminal Block Set | ||
For Use With X20 Series | ||
Series X20 | ||
Mounting Type Terminal Mount | ||
Wire Size 30 → 16 AWG | ||
- COO (Country of Origin):
- RO
The B&R Industrial Automation GmbH Terminal block set is designed for X20 I/O module 8x 4 pin terminal block.
CE and UKCA approved
Design as push in terminal block with actuating element
Design as push in terminal block with actuating element
Related links
- B&R, X20 Terminal Block Set for use with X20 Series
- B&R, X20 Terminal Block for use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin 115 V ac
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin 24 V dc
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin, 24 V dc
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin 240 V ac
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin 24 V dc
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin