B&R, X20 Terminal Block for use with X20 Series
- RS Stock No.:
- 590-918
- Mfr. Part No.:
- X20TB72
- Brand:
- B&R
Bulk discount available
Subtotal (1 unit)*
£10.38
(exc. VAT)
£12.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.38 |
10 + | £10.09 |
*price indicative
- RS Stock No.:
- 590-918
- Mfr. Part No.:
- X20TB72
- Brand:
- B&R
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
Brand | B&R | |
Accessory Type | Terminal Block | |
For Use With | X20 Series | |
Series | X20 | |
Mounting Type | Terminal Mount | |
Wire Size | 28 → 14 AWG | |
Select all | ||
---|---|---|
Brand B&R | ||
Accessory Type Terminal Block | ||
For Use With X20 Series | ||
Series X20 | ||
Mounting Type Terminal Mount | ||
Wire Size 28 → 14 AWG | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Terminal block X20TB5E is equipped with 2 integrated PT1000 sensors. It is therefore ideally suited for internal terminal temperature compensation. The terminal block can be used for all safe thermocouples with 16 connections.
Simple wire release with lever or screwdriver
Labelling option for each terminal connection
Plain text labelling possible
Access for standard test probes
Customized coding possible
Labelling option for each terminal connection
Plain text labelling possible
Access for standard test probes
Customized coding possible
Related links
- B&R, X20 Terminal Block Set for use with X20 Series
- B&R, X20 Terminal Block for use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin 115 V ac
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin, 24 V dc
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin 24 V dc
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin 240 V ac
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin 24 V dc
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin 240 V ac