Weidmüller, MOFU Polyamide 66 Dekafix (DEK) Marker
- RS Stock No.:
- 578-091
- Mfr. Part No.:
- 0646260000
- Brand:
- Weidmüller
Subtotal (1 bag of 2 units)*
£5.52
(exc. VAT)
£6.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
- Plus 80 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.52 | £2.76 |
*price indicative
- RS Stock No.:
- 578-091
- Mfr. Part No.:
- 0646260000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Dekafix (DEK) Marker | |
| Product Type | Terminal Block Accessory | |
| Series | MOFU | |
| Colour | Orange | |
| Material | Polyamide 66 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Dekafix (DEK) Marker | ||
Product Type Terminal Block Accessory | ||
Series MOFU | ||
Colour Orange | ||
Material Polyamide 66 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller, MOFU Polyamide 66 Dekafix (DEK) Marker
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with All Conductor and Plug-In Connectors as Well as for
- Weidmüller, KLIPPON Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, ZP Polyamide 66 Dekafix (DEK) Marker for use with All Different Connection Systems
- Weidmüller, ZP Wemid Dekafix (DEK) Marker for use with All Different Connection Systems
- Weidmüller, WS Polyamide 66 Terminal Marker
- Weidmüller, Z Polyamide 66 Terminal Marker
