Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for

Subtotal (1 bag of 100 units)*

£4.81

(exc. VAT)

£5.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£4.81£0.048

*price indicative

RS Stock No.:
577-997
Mfr. Part No.:
0523060041
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Accessory

Accessory Type

Dekafix (DEK) Marker

For Use With

Allconductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies and Also Short Number Sequences and Covers a Large Range of Ready-Printedmarkers

Series

DEK

Colour

White

Material

Polyamide 66

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy