Weidmüller, DEK Polyamide 66

Subtotal (1 pack of 500 units)*

£24.37

(exc. VAT)

£29.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£24.37£0.049

*price indicative

RS Stock No.:
577-870
Distrelec Article No.:
300-93-247
Mfr. Part No.:
0523060021
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Accessory

Series

DEK

Colour

White

Material

Polyamide 66

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy