Weidmüller, DEK Polyamide 66
- RS Stock No.:
- 577-994
- Mfr. Part No.:
- 0523060011
- Brand:
- Weidmüller
Subtotal (1 bag of 100 units)*
£4.81
(exc. VAT)
£5.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 5 unit(s) shipping from 26 November 2026
- Plus 25 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £4.81 | £0.048 |
*price indicative
- RS Stock No.:
- 577-994
- Mfr. Part No.:
- 0523060011
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | DEK | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series DEK | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, DEK Polyamide 66
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, DEK Polyamide 66 Dekafix (DEK) Marker for use with All Conductor and Plug-In Connectors as Well as for
- Weidmüller, MOFU Polyamide 66 Dekafix (DEK) Marker
- Weidmüller, DEK Polyamide 66 for use with All Conductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies
- Weidmüller, KLIPPON Polyamide 66 Dekafix (DEK) Marker for use with Allconductor and Plug-In Connectors as Well as for
- Weidmüller, ZP Polyamide 66 Dekafix (DEK) Marker for use with All Different Connection Systems
- Weidmüller, ZVR Polyamide 66
