Phoenix Contact, LS-WMTB Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 565-670
- Mfr. Part No.:
- 0831510
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£127.45
(exc. VAT)
£152.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £127.45 | £25.49 |
*price indicative
- RS Stock No.:
- 565-670
- Mfr. Part No.:
- 0831510
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Cable Marker | |
For Use With | Conductor And Cable | |
Series | LS-WMTB | |
Mounting Type | Assembly With Cable Ties | |
Wire Size | 4.6 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker | ||
For Use With Conductor And Cable | ||
Series LS-WMTB | ||
Mounting Type Assembly With Cable Ties | ||
Wire Size 4.6 mm | ||
- COO (Country of Origin):
- CN
Production Tool
A pistol style ratchet action production tools for terminating MTA cable sockets with discrete 24, 20 or 18 awg wires. Consists of a pistol grip handle which accepts 0.1in. or 0.156in. termination heads (available separately). The tool will index a connector along and terminate wires as they are fed into the head. The head can be rotated for user convenience. The tool is very compact and lightweight in use having a ratchet release lever. Instructions for assembly and termination included.
The Phoenix Contact cable marker is expertly designed for reliable identification in a variety of environments. Constructed from lightweight yet durable aluminium, it features a black anodised surface that ensures high visibility and resistance to wear. The rectangular label accommodates up to 16 individual markers, making it ideal for large-surface applications with cables from 4.6 mm in diameter. Whether used in industrial settings or for home projects, this product guarantees effective marking while maintaining a sleek aesthetic. Compatible with direct laser marking techniques, it allows for precision labelling, perfect for keeping your wiring neat and comprehensible. With its exceptional resistance to UV light, water, and various solvents, this marker withstands the challenges of different environmental conditions, providing long-lasting performance.
Lightweight aluminium construction enhances portability
High visibility from the black anodised surface
Designed for large-surface marking of cables
Direct laser marking compatibility for precision identification
Robust resistance to UV light ensures longevity
Water and solvent-resistant for varied applications
Can be assembled easily with cable ties
Environmentally compliant with RoHS regulations
High visibility from the black anodised surface
Designed for large-surface marking of cables
Direct laser marking compatibility for precision identification
Robust resistance to UV light ensures longevity
Water and solvent-resistant for varied applications
Can be assembled easily with cable ties
Environmentally compliant with RoHS regulations
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Related links
- Phoenix Contact, LS-WMTB Cable Marker for use with Conductor And Cable
- Phoenix Contact LS-WMTB-AL Cable Tie Cable Marker Pre-printed "Unlabeled" for
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" for Cable,
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" for
- Phoenix Contact LS-WMTB-AL Cable Tie Cable Marker Pre-printed "Unlabeled" 0831502
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" 0831518
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" 0831519
- Phoenix Contact, UC-WMTB Cable Marker for use with Conductor And Cable