Phoenix Contact, CS-5 Copper Alloy Clamp for use with Terminal Block
- RS Stock No.:
- 558-244
- Mfr. Part No.:
- 5027091
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10000 units)*
£670.24
(exc. VAT)
£804.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £670.24 | £0.067 |
*price indicative
- RS Stock No.:
- 558-244
- Mfr. Part No.:
- 5027091
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Clamp | |
| Product Type | Clamp | |
| For Use With | Terminal Block | |
| Series | CS-5 | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Clamp | ||
Product Type Clamp | ||
For Use With Terminal Block | ||
Series CS-5 | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact clamping part is expertly engineered to facilitate reliable connections in various applications. Designed with a metric thread, this mounting material not only underscores functionality but also enhances performance with its low temperature rise, a result of the maximum contact force it achieves. Its stainless steel structure ensures durability, making it suitable for long-term usage in diverse environments. This clamping part is capable of connecting two conductors effortlessly, embodying a well-known connection principle recognised worldwide. It serves both practicality and innovation for professionals seeking efficient solutions.
Constructed from high-quality copper alloy for increased durability
Well-known connection principle supports global compatibility
Designed for easy connection of two conductors
Features a metric thread enhancing compatibility in various installations
Low temperature rise ensures operational efficiency
Meets EU RoHS substance requirements with no exemptions
Complies with environmental regulations, ensuring safe use
Lightweight design aids in ease of handling and installation
Related links
- Phoenix Contact, CS-MSTB Coding Pin
- Phoenix Contact Copper Alloy, Polyamide Insertion Bridge
- Phoenix Contact Polyamide, Copper Alloy SMD Pin Header
- Phoenix Contact Polyamide, Copper Alloy SMD Pin Header for use with Designed for integration into the SMT Soldering
- Phoenix Contact, PTCM-MP-PI Copper Alloy Crimp Contact for use with PCB Connector
- Phoenix Contact Polyamide, Copper Alloy SMD Pin Header for use with SMT soldering process
- Phoenix Contact Polyamide Copper Alloy, Nickel SMD Pin Header for use with SMT soldering process
- Phoenix Contact Copper Alloy Bronze Fluorelastomer Marker
