Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 557-428
- Mfr. Part No.:
- 0831611
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£144.75
(exc. VAT)
£173.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.75 | £28.95 |
*price indicative
- RS Stock No.:
- 557-428
- Mfr. Part No.:
- 0831611
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker is an essential solution for effective equipment identification in various settings. Designed with durability in mind, it features a robust aluminium construction that ensures lasting performance even in challenging environments. With its adhesive mounting type, it promises straightforward installation on a plethora of surfaces, enhancing your organisation's ability to label and manage devices efficiently. The vibrant green colour not only provides easy visibility but also conforms to RAL standards, making it an aesthetically pleasing choice for any workspace. Suitable for direct laser marking, this device marker accommodates up to six labels, offering flexibility in customisation. Complement your asset management with a tool that merges functionality and quality seamlessly, guaranteeing compliance with the latest environmental standards.
Constructed from lightweight yet sturdy aluminium for enhanced strength
Features increased durability with a decoratively anodised surface
Adhesive mounting type allows for quick and easy application on multiple surfaces
Direct laser marking technology offers precision and clarity in identification
Ecologically friendly materials that are free from silicone, halogen, and cadmium
Features increased durability with a decoratively anodised surface
Adhesive mounting type allows for quick and easy application on multiple surfaces
Direct laser marking technology offers precision and clarity in identification
Ecologically friendly materials that are free from silicone, halogen, and cadmium
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
