Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 556-052
- Mfr. Part No.:
- 0803990
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£227.25
(exc. VAT)
£272.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £227.25 | £45.45 |
*price indicative
- RS Stock No.:
- 556-052
- Mfr. Part No.:
- 0803990
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Device Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Adhesive | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
The Phoenix Contact LS-EMSP-AL (50X30) 2H BK is a premium device marker designed to meet the demanding needs of modern identification. Crafted from high-strength aluminium, this marker features a sleek black finish that not only enhances its aesthetic appeal but also offers remarkable durability. Suitable for various mounting options, including screw and rivet, it ensures a secure application in diverse environments. With capabilities for direct laser marking, this product provides clear and permanent identification solutions, making it an ideal choice for labelling in industrial settings. Its compliance with RoHS standards reflects a commitment to environmental responsibility, ensuring that your marking solutions also align with sustainability practices. The thoughtfully designed dimensions and generous text field space allow for versatile marking applications, while its tested resistance against various substances guarantees long-lasting performance.
Constructed from lightweight yet strong aluminium for enhanced durability
Anodised surface provides increased resistance to wear and corrosion
Suitable for both screw and rivet mounting for flexible installation
Compatible with direct laser marking technology for precise identification
Passed rigorous testing for wipe resistance and UV durability
Designed to withstand extreme environmental conditions, from -25 °C to 70 °C
Generous text field dimensions allow for clear, legible markings
Compliant with RoHS, making it an environmentally-friendly choice
Anodised surface provides increased resistance to wear and corrosion
Suitable for both screw and rivet mounting for flexible installation
Compatible with direct laser marking technology for precise identification
Passed rigorous testing for wipe resistance and UV durability
Designed to withstand extreme environmental conditions, from -25 °C to 70 °C
Generous text field dimensions allow for clear, legible markings
Compliant with RoHS, making it an environmentally-friendly choice
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit