Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 556-016
- Mfr. Part No.:
- 0831594
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£144.75
(exc. VAT)
£173.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.75 | £28.95 |
*price indicative
- RS Stock No.:
- 556-016
- Mfr. Part No.:
- 0831594
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker is designed for exceptional durability and reliability, made from high-quality aluminium for strength in a lightweight form. Its elegant black finish not only enhances its aesthetic but also ensures formidable adherence when applied with its adhesive backing. Capable of being seamlessly integrated with TOPMARK NEO and TOPMARK LASER identification technologies, this product offers versatility for various labelling needs. With a focus on environmental compliance and resilience, it withstands challenging conditions, providing long-lasting performance even under adverse climates. This marker is an essential tool for efficient equipment identification, promoting clarity and workflow throughout any workspace. Furthermore, it features a spacious text field, optimally dimensioned for clear information display, making it suitable across diverse industries.
Robust construction ensures longevity in demanding environments
Adhesive backing facilitates straightforward installation on surfaces
Specially designed for compatibility with advanced labelling technologies
Anodised surface enhances resistance to scratches and wear
Black colour ensures excellent contrast for visibility and readability
Environmentally friendly materials comply with strict regulations
Suitable for a wide temperature range, ensuring operational flexibility
Compact size and lightweight design make handling and application easy
Adhesive backing facilitates straightforward installation on surfaces
Specially designed for compatibility with advanced labelling technologies
Anodised surface enhances resistance to scratches and wear
Black colour ensures excellent contrast for visibility and readability
Environmentally friendly materials comply with strict regulations
Suitable for a wide temperature range, ensuring operational flexibility
Compact size and lightweight design make handling and application easy
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
