Phoenix Contact, LS-WMTB Cable Marker for use with Conductor And Cable
- RS Stock No.:
- 556-009
- Mfr. Part No.:
- 0831512
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£164.65
(exc. VAT)
£197.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.65 | £32.93 |
*price indicative
- RS Stock No.:
- 556-009
- Mfr. Part No.:
- 0831512
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Series | LS-WMTB | |
| Mounting Type | Assembly With Cable Ties | |
| Wire Size | 2.9 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Marker | ||
For Use With Conductor And Cable | ||
Series LS-WMTB | ||
Mounting Type Assembly With Cable Ties | ||
Wire Size 2.9 mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact LS-WMTB-AL (D25) BK cable marker is designed for efficient and robust identification of wires and cables. Crafted from lightweight aluminium, this versatile labelling solution is suitable for a variety of wire diameters over 2.9 mm, providing a strong yet elegant marking option. With a decoratively anodized surface, it boasts increased durability and resistance to wear, ensuring long-lasting identification even in demanding environments. This product excels in large-surface marking applications, making it ideal for industrial settings where visibility and clarity are key. The cable marker can be labelled using TOPMARK NEO and TOPMARK LASER technologies and is equipped for easy assembly with cable ties, making it an indispensable tool for streamline installation and organisation of complex wiring systems.
Constructed from high-strength aluminium for superior identification performance
Anodized surface enhances durability for extended usage in challenging conditions
Lightweight design facilitates easy handling and installation
Allows for both direct laser marking and compatibility with various labelling technologies
Tested under stringent conditions for wipe resistance and UV resistance
Environmentally responsible material formulation, free from silicone, halogen, and cadmium
Optimised for assembly with cable ties, ensuring secure attachment
Meets multiple compliance standards, ensuring reliability and safety in applications
Anodized surface enhances durability for extended usage in challenging conditions
Lightweight design facilitates easy handling and installation
Allows for both direct laser marking and compatibility with various labelling technologies
Tested under stringent conditions for wipe resistance and UV resistance
Environmentally responsible material formulation, free from silicone, halogen, and cadmium
Optimised for assembly with cable ties, ensuring secure attachment
Meets multiple compliance standards, ensuring reliability and safety in applications
Related links
- Phoenix Contact, LS-WMTB Cable Marker for use with Conductor And Cable
- Phoenix Contact LS-WMTB-AL Cable Tie Cable Marker Pre-printed "Unlabeled" for
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" for Cable,
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" for
- Phoenix Contact LS-WMTB-AL Cable Tie Cable Marker Pre-printed "Unlabeled" 0831502
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" 0831518
- Phoenix Contact LS-WMTB-V4A Cable Tie Cable Marker Pre-printed "Unlabeled" 0831519
- Phoenix Contact, UC-WMTB Cable Marker for use with Conductor And Cable
