Phoenix Contact, TM-PTRV Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 522-310
- Mfr. Part No.:
- 0803465
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£499.22
(exc. VAT)
£599.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £499.22 | £49.922 |
*price indicative
- RS Stock No.:
- 522-310
- Mfr. Part No.:
- 0803465
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | TM-PTRV | |
| Mounting Type | Latching | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series TM-PTRV | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker for terminal blocks is meticulously designed for professional applications, providing a reliable solution for labelling in various environments. Engineered for clarity and longevity, it features a robust white housing that resists fading, ensuring that vital information remains visible even in challenging conditions. The latching mounting type guarantees a secure fit, allowing for simple installation on terminal blocks with a pitch of 4 mm. With multiple individual labels included, users can easily customise their setups to enhance organisation and efficiency in electrical systems. The product exemplifies innovation and practical utility, built to meet rigorous standards of quality and performance.
Crafted from durable PC material for added resilience
Flammability rating indicates safety under high temperatures
Scratch resistance to maintain clarity over time
Tested for UV resistance ensuring outdoor durability
Convenient time saving installation with latching type
Compact dimensions facilitate versatile application across different setups
Meets strict EU RoHS and REACH compliance for environmentally conscious use
Designed to withstand a wide range of ambient conditions
Flammability rating indicates safety under high temperatures
Scratch resistance to maintain clarity over time
Tested for UV resistance ensuring outdoor durability
Convenient time saving installation with latching type
Compact dimensions facilitate versatile application across different setups
Meets strict EU RoHS and REACH compliance for environmentally conscious use
Designed to withstand a wide range of ambient conditions
Related links
- Phoenix Contact, TM-PTRV Terminal Marker for use with Terminal Blocks
- Phoenix Contact, UM6M-TM Terminal Marker for use with Terminal Blocks
- Phoenix Contact, UCTU-TM ( Labeled Terminal Marker for use with for use with Terminal Blocks
- Phoenix Contact, US2-TM 100 Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UM1U-TM Marker Label
- Phoenix Contact, UCT1-TM 5 BU Marker Label
- Phoenix Contact, UCT6R-TM 8 Marker Label
- Phoenix Contact, UCT6M-TM 5 Marker Label
