Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 522-252
- Mfr. Part No.:
- 0831715
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£390.90
(exc. VAT)
£469.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £390.90 | £39.09 |
*price indicative
- RS Stock No.:
- 522-252
- Mfr. Part No.:
- 0831715
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch