Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 522-217
- Mfr. Part No.:
- 1051032:0051
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-217
- Mfr. Part No.:
- 1051032:0051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker for terminal blocks is designed with precision and functionality in mind, tailored to meet the needs of modern electrical installations. Crafted from high-quality PA material, it combines a high flammability rating of UL 94 V2 and UV resistance, ensuring durability and reliability. The product features a striking white colour that enhances visibility and ensures easy identification within your terminal strip. With a smart latching mounting type, this product simplifies the installation process while maintaining a secure attachment. Designed for a variety of environments, its outstanding temperature range of -40 °C to 100 °C makes it ideal for diverse applications. Enjoy the convenience of versatile use with this labeled terminal marker, which features consistent labelling with identical numbers across its ten sections, facilitating efficient organisation and compliance in any setting.
Simple latching mounting type for effortless installation
Made from silicone and halogen-free materials for safe application
Features a wipe-resistant design, ensuring longevity of inscriptions
Suitable for a wide range of ambient conditions due to its robust construction
Meets multiple standards such as DIN EN 61010-1 for guaranteed quality
Compact dimensions allow for versatile fitting in various terminal blocks
Made from silicone and halogen-free materials for safe application
Features a wipe-resistant design, ensuring longevity of inscriptions
Suitable for a wide range of ambient conditions due to its robust construction
Meets multiple standards such as DIN EN 61010-1 for guaranteed quality
Compact dimensions allow for versatile fitting in various terminal blocks
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :11 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 3 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :51 -60 Marker Strip for use with for use with Terminal Blocks
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
