Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- RS Stock No.:
 - 522-186
 - Mfr. Part No.:
 - 1050033:0013
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £72.37 | £7.237 | 
*price indicative
- RS Stock No.:
 - 522-186
 - Mfr. Part No.:
 - 1050033:0013
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB5 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Marker Strip  | ||
For Use With Terminal Blocks  | ||
Series ZB5  | ||
Mounting Type Latching  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Zack marker strip features 10 sections, each horizontally labelled with the identical number 13, and comes in a white color for clear visibility. It is designed to fit terminal blocks with a width of 5.2 mm and uses a latching mounting type for secure attachment. The strip offers a straightforward and organized solution for labelling terminal blocks.
Free from silicone and halogen
Wipe resistance according to DIN 30646 and DIN VDE 0611
Wipe resistance according to DIN 30646 and DIN VDE 0611
Related links
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
 - CK Polyester, 4 Pocket Tool Belt Pouch
 - PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
 - RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
 - DeWALT DCV100 18V Leaf Blower
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 
