Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS Stock No.:
- 522-129
- Mfr. Part No.:
- 1051032:0099
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-129
- Mfr. Part No.:
- 1051032:0099
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker is a versatile and reliable solution for identifying electrical connections in various applications. Designed to accommodate terminal blocks with a width of 6.2 mm, this marker strip features a horizontal layout, ensuring easy visibility and readability. With a clean white finish, it blends seamlessly into any installation, while the latching mounting type provides secure attachment, making it ideal for both indoor and outdoor environments. Constructed from durable PA material, this product boasts impressive UV resistance and a flammability rating according to UL 94 V2, meeting stringent safety standards. Whether you're in industrial settings or commercial installations, this terminal marker offers a practical way to enhance organisation and efficiency.
Horizontal labelling for effortless identification
Durable construction supports robust outdoor use
Suitable for various ambient conditions
Latching mounting type ensures secure installation
White colour enhances visibility and aesthetic integration
Marking printed to resist wear and fading over time
Lightweight design facilitates easy handling and installation
Environmentally friendly materials are free from silicone and halogens
Durable construction supports robust outdoor use
Suitable for various ambient conditions
Latching mounting type ensures secure installation
White colour enhances visibility and aesthetic integration
Marking printed to resist wear and fading over time
Lightweight design facilitates easy handling and installation
Environmentally friendly materials are free from silicone and halogens
Related links
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB 6/BU-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6/YE:UNPRINTED Zack Strip
- Phoenix Contact, ZB 6/YE-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6/RD-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
