Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-820
- Mfr. Part No.:
- 1051029:0301
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-820
- Mfr. Part No.:
- 1051029:0301
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 10-section marker strip is expertly designed for labelling terminal blocks with ease and precision. The elegantly white marker features consecutive numbering from 301 to 310, ensuring clear identification for efficient organisation in any electrical setup. Constructed from durable materials, this terminal marker boasts a UV resistance that meets stringent industry standards, making it a reliable choice for both indoor and outdoor environments. With its latching mounting type, installation is both straightforward and secure. Ideal for professionals seeking quality and functionality, this marker combines practicality with a sleek aesthetic, ensuring your terminal blocks are always clearly labelled and easy to manage.
Labeled terminal marker enhances organisation on terminal blocks
White colour complements various installation aesthetics
Designed for seamless integration in diverse electrical applications
Mounting type ensures stable and reliable attachment
Constructed from PA material for long-lasting durability
Wipe-resistant printing guarantees legibility over time
Suitable for a wide operating temperature range
Free from silicone and halogen for safety and compliance
White colour complements various installation aesthetics
Designed for seamless integration in diverse electrical applications
Mounting type ensures stable and reliable attachment
Constructed from PA material for long-lasting durability
Wipe-resistant printing guarantees legibility over time
Suitable for a wide operating temperature range
Free from silicone and halogen for safety and compliance
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
