Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 521-818
- Mfr. Part No.:
- 1051029:0271
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-818
- Mfr. Part No.:
- 1051029:0271
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is designed to enhance organisation in electrical systems, offering a clear and efficient solution for identifying terminal blocks. With its innovative latching mounting type, it ensures easy installation and removal, making it ideal for frequent adjustments or replacements. The product features consecutive numbering from 271 to 280, printed in crisp white against a robust material that withstands various environmental factors. Crafted for a terminal block width of 6.2 mm, this marker strip is built to last, meeting strict flammability and UV resistance standards. A thoughtful balance of practicality and high-performance features, this marker is perfect for professionals seeking to streamline their workflow without compromising on quality.
Designed for precise identification in complex wiring environments
Offers a sleek and professional appearance with white RAL 9010 colour
Made from PA material, ensuring durability and resistance to wear
Substantial write resistance ensures markings remain legible through use
Capable of operating in extreme temperatures ranging from -40 °C to 100 °C
Free from silicone and halogen, promoting safety in sensitive environments
Accommodates straightforward adjustments with its latching design
Complies with international standards for wipe resistance
Offers a sleek and professional appearance with white RAL 9010 colour
Made from PA material, ensuring durability and resistance to wear
Substantial write resistance ensures markings remain legible through use
Capable of operating in extreme temperatures ranging from -40 °C to 100 °C
Free from silicone and halogen, promoting safety in sensitive environments
Accommodates straightforward adjustments with its latching design
Complies with international standards for wipe resistance
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.QR :21 -30 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.QR : 211 - 220 Marker Strip for use with for use with Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
