Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
 - 521-814
 - Mfr. Part No.:
 - 1051029:0111
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £72.37 | £7.237 | 
*price indicative
- RS Stock No.:
 - 521-814
 - Mfr. Part No.:
 - 1051029:0111
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Marker Strip  | ||
For Use With Terminal Blocks  | ||
Series ZB6  | ||
Mounting Type Latching  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Zack marker strip is a 10-section, Vertically labeled marker in white, designed for terminal block widths of 6.2 mm. It features a latching mounting type for secure attachment and easy installation.
Free from silicone and halogen
PA material
ISO 4892-2:2013-03
PA material
ISO 4892-2:2013-03
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
 - Phoenix Contact, ZB6.QR : 211 - 220 Marker Strip for use with for use with Terminal Blocks
 - Phoenix Contact, ZB6.QR :21 -30 Marker Strip for use with for use with Terminal Blocks
 - RS PRO 175mm LCD Inclinometer
 - DeWALT DCV100 18V Leaf Blower
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 
