Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
 - 521-799
 - Mfr. Part No.:
 - 1051016:0111
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £72.37 | £7.237 | 
*price indicative
- RS Stock No.:
 - 521-799
 - Mfr. Part No.:
 - 1051016:0111
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Marker Strip  | ||
For Use With Terminal Blocks  | ||
Series ZB6  | ||
Mounting Type Latching  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Zack marker strip is a 10-section, horizontally labeled strip featuring consecutive numbers. It is made from white material and is designed for terminal blocks with a width of 6.2 mm, featuring a latching mounting type for secure installation. The marker strip is UV resistant, in compliance with the ISO 4892-2:2013-03 specification, ensuring durability and long-term performance in outdoor conditions. The inscriptions on the strip are highly resistant to wiping, meeting the standards outlined in DIN EN 61010-1 (VDE 0411-1):2011-07 and DIN EN 62208 (VDE 0660-511):2012-06 (in parts). The marker strip is capable of operating within an ambient temperature range of -40 °C to 100 °C, making it suitable for use in a wide range of industrial environments.
Made of PA
Free from silicon
Free from halogen
V2 flammability rating according to UL 94
Free from silicon
Free from halogen
V2 flammability rating according to UL 94
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
 - Phoenix Contact, ZB6.LGS :61 -70 Marker Strip for use with for use with Terminal Blocks
 - Phoenix Contact, ZB6.LGS :21 -30 Marker Strip for use with for use with Terminal Blocks
 - Phoenix Contact, ZB6.LGS : 121 - 130 Marker Strip for use with for use with Terminal Blocks
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 - DeWALT DCV100 18V Leaf Blower
 - RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
 
