Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS Stock No.:
- 521-726
- Mfr. Part No.:
- 1052345:0051
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-726
- Mfr. Part No.:
- 1052345:0051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Top quality Zack marker strip is specifically designed for terminal blocks, providing clarity and organisation with its white, horizontally labelled sections. Ideal for professionals in the electronics field, the product features consecutive numbering from 51 to 60, making it an efficient choice for quick identification and easy referencing. Crafted from durable PA material, this terminal marker offers excellent UV resistance and is compliant with strict flammability ratings, ensuring longevity in various environments. With a recommended ambient temperature for storage at 23 °C and a broad operational range, this product is built to withstand the demands of modern industrial applications. In addition to its practical features, the effortless mounting type ensures a hassle-free installation process, making it suitable for both new projects and retrofitting.
Manufactured from high-quality PA material ensuring robust performance
Complies with stringent flammability standards for increased safety
UV resistance guarantees durability in outdoor and exposed conditions
Features wipe-resistant inscriptions, ensuring clarity over time
Ambient temperature range of -40 °C to 100 °C for diverse applications
Mounting type allows for latching, providing stability and ease of use
Complies with stringent flammability standards for increased safety
UV resistance guarantees durability in outdoor and exposed conditions
Features wipe-resistant inscriptions, ensuring clarity over time
Ambient temperature range of -40 °C to 100 °C for diverse applications
Mounting type allows for latching, providing stability and ease of use
Related links
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 7 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6/YE:UNPRINTED Zack Strip
- Phoenix Contact, ZB 6/BU-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6/YE-100:UNBEDRUCKT Zack Strip
