Phoenix Contact, ZB8 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 520-427
- Mfr. Part No.:
- 1052099:+
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 520-427
- Mfr. Part No.:
- 1052099:+
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB8 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB8 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is horizontally labeled with the symbol "+", and is white in color. It is designed for terminal block widths of 8.2 mm and features a latching mounting type.
Free from silicon
Free from halogen
V2 flammability rating according to UL 94
Free from halogen
V2 flammability rating according to UL 94
Related links
- Phoenix Contact, ZB8 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB8.LGS :61 -70 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB8.QR : 1 -10 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB8.LGS :91 - 100 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB8.LGS :21 - 30 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB8.LGS :31 -40 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB8.LGS :71 -80 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
