Phoenix Contact, ZB8 Marker Strip for use with Terminal Block
- RS Stock No.:
- 519-505
- Mfr. Part No.:
- 1052099:-
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 519-505
- Mfr. Part No.:
- 1052099:-
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB8 | |
| Colour | White | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB8 | ||
Colour White | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact Labelled terminal marker is designed for exceptional clarity and reliability in your electrical applications. With a width of 8 mm, the marker is ideal for terminal blocks, providing clear identification and organisation in panel installations. Its latching mounting type ensures a secure fit, while the white colour complies with RAL 9010, maintaining a professional appearance. Engineered to withstand a wide temperature range from -40 °C to 100 °C, this product is made of materials that are free from silicone and halogen, ensuring both durability and safety. Whether for industrial or home use, this marker strip simplifies your setup process and enhances accessibility to critical information.
Designed for high visibility and easy identification
Durable construction that resists environmental wear
Latching mounting type for secure attachment
Optimised for efficient use within terminal block systems
Meets stringent wipe resistance standards for durability
Suitable for a broad range of ambient temperatures
Constructed with UV-resistant materials to prevent degradation
Related links
- Phoenix Contact, ZB8 Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :71 -80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :61 -70 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :21 - 30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :31 -40 Polyamide Marker Strip for use with Terminal Block
