Phoenix Contact, US-EMT Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 519-717
- Mfr. Part No.:
- 0803852
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1,125.30
(exc. VAT)
£1,350.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,125.30 | £112.53 |
*price indicative
- RS Stock No.:
- 519-717
- Mfr. Part No.:
- 0803852
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
Series | US-EMT | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMT | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert Label is expertly crafted for optimal device marking, ensuring clarity and precision in identification. Designed in a striking pastel turquoise shade, the product seamlessly blends functionality with aesthetic appeal. With a robust construction from high-quality polyester, it is not only durable but also free from silicone and halogen, addressing essential safety concerns. The versatility of the insert label allows it to be effectively labelled using various thermal transfer technologies, making it an ideal choice for diverse applications. Ideal for both industrial and commercial uses, it enhances organisation while meeting stringent regulatory standards. This product is characterised by its easy-to-mount latching type, along with a practical format that fits perfectly within your operational needs. With 10 individual labels per pack, it provides a comprehensive solution for your marking requirements.
Crafted from high-quality polyester for long-lasting durability
Features a vibrant pastel turquoise colour for easy visibility
Designed for effortless labelling with multiple thermal transfer technologies
Equipped with a latching mounting type for reliable performance
Includes 10 individual labels ensuring ample supply for varied needs
Free from silicone and halogen enhancing safety in applications
Satisfies stringent environmental requirements per EU regulations
Tested for UV resistance and temperature stability for superior resilience
Optimised for use in a wide range of ambient conditions from -40 °C to 120 °C
Built to withstand various substances ensuring the integrity of inscriptions
Features a vibrant pastel turquoise colour for easy visibility
Designed for effortless labelling with multiple thermal transfer technologies
Equipped with a latching mounting type for reliable performance
Includes 10 individual labels ensuring ample supply for varied needs
Free from silicone and halogen enhancing safety in applications
Satisfies stringent environmental requirements per EU regulations
Tested for UV resistance and temperature stability for superior resilience
Optimised for use in a wide range of ambient conditions from -40 °C to 120 °C
Built to withstand various substances ensuring the integrity of inscriptions
Related links
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME