Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 519-625
- Mfr. Part No.:
- 1051032:0035
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-625
- Mfr. Part No.:
- 1051032:0035
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled terminal marker is ideal for facilitating efficient wiring in various applications. Designed for use with terminal blocks with a width of 6.2 mm, this product features a 10-section marker strip printed with the same number, ensuring clarity and uniformity in your installations. Made from high-quality PA material, it not only meets robust flammability ratings but is also free from silicone and halogen, giving peace of mind in both safety and environmental impact. The marker's latching mounting type ensures secure placement, while excellent UV resistance and wipe resistance further enhance its durability, making it an ideal choice for both indoor and outdoor settings. With a broad operating temperature range, it maintains functionality under varying conditions, providing versatility for diverse operational environments.
Durable PA material ensures longevity and resilience
Identical number marking enhances clarity during identification
Latching mounting type allows for easy and secure application
Suitable for a wide range of temperatures expanding usability
UV resistant materials maintain performance in various weather conditions
Wipe resistant printing ensures legibility over time
Designed specifically for expert terminal block applications
Identical number marking enhances clarity during identification
Latching mounting type allows for easy and secure application
Suitable for a wide range of temperatures expanding usability
UV resistant materials maintain performance in various weather conditions
Wipe resistant printing ensures legibility over time
Designed specifically for expert terminal block applications
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :11 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 3 Marker Strip for use with for use with Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
