Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 519-623
- Mfr. Part No.:
- 1051032:0032
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 519-623
- Mfr. Part No.:
- 1051032:0032
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is expertly designed to facilitate the clear identification of terminal blocks within various applications. The product features an impeccable white finish that not only enhances visibility but also ensures compliance with industry standards. Made from durable materials, it withstands demanding environments, offering remarkable flammability ratings and UV resistance that keep your installations safe. With a compact design tailored for terminal block widths of 6.2 mm, this product is both practical and versatile, ensuring ease of mounting whilst delivering reliable performance. Ideal for any professional setting, this marker strip embodies quality and functionality.
Engineered for high-performance identification in electrical installations
Labeled with the same number for enhanced organisation and clarity
Designed for effortless integration into standard terminals with latching mounts
Constructed from premium-grade material that guarantees longevity
Resistant to abrasion, ensuring that markings remain legible over time
Optimally designed to function within a wide temperature range for diverse applications
Backed by compliance to rigorous quality standards for peace of mind
