Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS Stock No.:
- 519-617
- Mfr. Part No.:
- 1051032:0015
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-617
- Mfr. Part No.:
- 1051032:0015
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is designed to elevate your terminal block organisation. Ideal for applications requiring clear and consistent labelling, this product enhances visibility with its white finish and high-quality construction, ensuring your installation remains straightforward and efficient. Suitable for terminal block widths of 6.2 mm, it offers a practical solution with 10 sections, all labelled with the same number for effortless identification. Constructed from durable materials, this marker strip withstands a range of environmental conditions, making it a reliable choice for both indoor and outdoor applications. The robust latching mounting type ensures secure placement regardless of circumstances, while the precision dimensions and impeccable finish underpin its professional-grade appeal. Discover the power of clarity with this expertly crafted strip, designed to keep your operations running smoothly.
Wipe-resistant inscriptions maintain legibility over time
UV resistance enhances performance in outdoor conditions
Free from silicone and halogen for safety in sensitive environments
Operating temperature range between -40 °C and 100 °C for robust functionality
Ergonomic text field dimensions ensure easy reading during use
UV resistance enhances performance in outdoor conditions
Free from silicone and halogen for safety in sensitive environments
Operating temperature range between -40 °C and 100 °C for robust functionality
Ergonomic text field dimensions ensure easy reading during use
Related links
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
