Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£72.37

(exc. VAT)

£86.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£72.37£7.237

*price indicative

RS Stock No.:
519-615
Mfr. Part No.:
1051032:0008
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

For Use With

Terminal Blocks

Series

ZB 6

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact Labelled terminal marker is specifically designed for effective identification in electrical applications. Suitable for terminal blocks with a width of 6.2 mm, it features a durable white construction that maintains clarity and visibility even in challenging environments. Designed for easy installation, the marker strips are latching type, securely fitting in place to ensure they stay put during operation. A practical solution, this product not only offers a clear indication with its marked number 8 but is also built to resist wear, making it ideal for long-term use. This marker incorporates comprehensive material specifications, including a flame-retardant rating, ensuring safety without compromising on functionality. With stringent production standards, it meets various compliance metrics to ensure reliability across various operational conditions.

Displays a clearly printed number for easy reference
Resists environmental factors such as UV exposure
A compliant product adhering to multiple industry standards
Lightweight design adds minimal impact to overall weight
Suitable for use in various temperature ranges

Related links