Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 519-607
- Mfr. Part No.:
- 1051029:0351
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-607
- Mfr. Part No.:
- 1051029:0351
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled terminal marker, designed specifically for terminal blocks, brings clarity and organisation to any electrical installation. The marker strip features a smooth design for easy attachment, with consecutive numbers clearly printed for seamless identification. Its innovative latching mounting type ensures stability during operation while accommodating terminal block widths of 6.2 mm. Crafted from high-quality PA material, this marker is not only durable but also resistant to flames, providing peace of mind for various environmental conditions. With excellent UV resistance and wipe durability, this marker strip meets strict industry standards, ensuring longevity and consistent performance.
Crafted from durable PA material for long lasting use
Designed with high visibility for easy identification
Features a stable latching mounting type for secure installation
Complies with UL standards for flammability enhancing safety
UV resistant to withstand outdoor conditions
Wipe resistance ensures legibility of markings even in challenging environments
Consecutive number printing aids in efficient organisation of terminal blocks
Compact width of 6 mm allows for space efficient installations
Designed with high visibility for easy identification
Features a stable latching mounting type for secure installation
Complies with UL standards for flammability enhancing safety
UV resistant to withstand outdoor conditions
Wipe resistance ensures legibility of markings even in challenging environments
Consecutive number printing aids in efficient organisation of terminal blocks
Compact width of 6 mm allows for space efficient installations
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.QR : 211 - 220 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.QR :21 -30 Marker Strip for use with for use with Terminal Blocks
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
