Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 519-524
- Mfr. Part No.:
- 1069847
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£639.80
(exc. VAT)
£767.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £639.80 | £63.98 |
*price indicative
- RS Stock No.:
- 519-524
- Mfr. Part No.:
- 1069847
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLSP (70,8X40) WH device marker is a high-quality solution meticulously designed for effective equipment identification. Its elegant white finish and robust construction, made from ABS material, ensure that your labelling needs are met with style and durability. The pre-fabricated markers come in a convenient sheet format with eight individual labels, making them suitable for a variety of applications. With a focus on performance, this device marker is specifically engineered for direct laser marking, providing a seamless integration into your marking processes. Furthermore, designed for easy application, this marker supports multiple mounting types, allowing for versatile use in various settings.
Adherence capabilities boast flexibility in installation
Designed to be suitable for several mounting methods, adding versatility
Composed of materials free from silicone and halogen, ensuring compliance with safety standards
Resistant to environmental challenges such as UV exposure and temperature variations
Tested to resist scratches and wear, offering long-lasting visibility
Includes prefabricated markers ensuring ideal alignment within marking devices
Catering to a diverse user base with its ability to withstand demanding conditions
Designed to be suitable for several mounting methods, adding versatility
Composed of materials free from silicone and halogen, ensuring compliance with safety standards
Resistant to environmental challenges such as UV exposure and temperature variations
Tested to resist scratches and wear, offering long-lasting visibility
Includes prefabricated markers ensuring ideal alignment within marking devices
Catering to a diverse user base with its ability to withstand demanding conditions
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips