Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 518-511
- Mfr. Part No.:
- 0831719
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£390.90
(exc. VAT)
£469.08
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £390.90 | £39.09 |
*price indicative
- RS Stock No.:
- 518-511
- Mfr. Part No.:
- 0831719
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLP (27X27) SR device marker offers a sophisticated solution for efficient and professional equipment identification. Designed for versatility, these precut labels come in an economical pack, facilitating easy application to various surfaces. With excellent adhesion properties and a striking silver design featuring high contrast black marking, this device marker ensures clear visibility under various conditions. Its compatibility with direct laser marking technology simplifies the customisation process, making it an ideal choice for professionals seeking reliable solutions in their projects. Durably constructed from quality materials, these markers are tested for resistance against harsh environmental factors, ensuring longevity and performance even after prolonged exposure. Tailored to meet modern operational needs, the LS-EMLP markers make identification seamless.
Offers 36 individual labels for extensive marking solutions
Adhesive mounting type ensures secure application on various surfaces
Constructed with a durable ABS material for increased longevity
Designed with a foil strength that guarantees resistance to wear and tear
Scratch-resistant surface enhances the longevity of markings
Complements laser marking technology for personalised impressions
Fully compliant with EU RoHS and REACH regulations for safer usage
Extensive testing assures high performance in extreme conditions
Perfect for fast and efficient device marking in industrial environments
Adhesive mounting type ensures secure application on various surfaces
Constructed with a durable ABS material for increased longevity
Designed with a foil strength that guarantees resistance to wear and tear
Scratch-resistant surface enhances the longevity of markings
Complements laser marking technology for personalised impressions
Fully compliant with EU RoHS and REACH regulations for safer usage
Extensive testing assures high performance in extreme conditions
Perfect for fast and efficient device marking in industrial environments
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips