Phoenix Contact, LS-EMLP Terminal Marker for use with TOPMARK LASER, TOPMARK NEO

Subtotal (1 pack of 10 units)*

£390.90

(exc. VAT)

£469.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£390.90£39.09

*price indicative

RS Stock No.:
518-509
Mfr. Part No.:
0831713
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

For Use With

TOPMARK LASER, TOPMARK NEO

Series

LS-EMLP

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact device marker is designed for precision and reliability in various identification applications. Ideal for industrial environments, it features a durable construction with a silver top layer that ensures high contrast for effective marking. Manufactured for easy use, this marker’s adhesive backing simplifies the application process, while the prefabricated sheet format guarantees optimal positioning in marking devices. With effective laser marking technology, this product not only meets but exceeds industry standards for durability and resistance, making it a standout choice for professional use. The accompanying user documentation provides comprehensive details, enhancing usability and understanding of the product’s capabilities, ensuring you make the most of its features.

Stick-on device marking offers convenient application and removal
Prefabricated device markers facilitate precise positioning during use
High contrast silver and black marking enhances visibility for effective identification
Adhesive mounting type ensures stability in demanding environments
Crafted from ABS material, that is both robust and environmentally compliant
Tested for scratch resistance to maintain quality over time
Temperature resistance enables use across a range of conditions
Wipe-resistant inscriptions guarantee long-lasting readability
Complies with EU RoHS substance requirements, ensuring safety and environmental responsibility
Shelf life of one year ensures reliability and longevity

Related links