Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£10.29

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.29£1.029

*price indicative

RS Stock No.:
518-281
Mfr. Part No.:
1401802:0051
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB5

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact innovative terminal marker offers a practical solution for clear and organised identification within electrical installations. Designed to fit terminal blocks with a width of 5.2 mm, it features a clean, white marker surface that enables easy reading of consecutive numbers from 51 to 60. The horizontal labels enhance visibility and ensure quick reference in complex wiring setups. Crafted with high-quality materials, this marker is not only divides into sections but is also free from silicone and halogen, ensuring maximum compliance with industry regulations. Whether for maintenance or installation, this product stands up to a temperature range of -40 °C to 100 °C, making it a reliable choice for various environments. The easy plug-in mounting type facilitates effortless installation, proving itself to be a vital tool for professionals and DIY enthusiasts alike.

The labelled terminal marker is specifically designed for ease of use

Its plug-in mounting type allows for a straightforward installation process

Constructed from durable PA material, it resists the effects of UV exposure

The comprehensive wipe resistance ensures longevity of the printed markings

It is compliant with stringent flammability standards according to UL 94 V2

The marker strip is effortlessly divisible, catering to specific project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy