Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 521-717
- Mfr. Part No.:
- 1052015:0051
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 521-717
- Mfr. Part No.:
- 1052015:0051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crafted marker strip specifically designed for terminal blocks, showcasing consecutive numbering from 51 to 60. This cleverly sized, white marker strip allows for easy identification and organisation of terminal points within a range of applications. Its robust design ensures that it meets the stringent standards of modern environments, making it suitable for both industrial and commercial use. The latching mounting type guarantees secure placement, while the strip's high-quality materials offer enduring durability. Reliable performance in a variety of settings is assured, thanks to its impressive resistance to ambient conditions.
Designed for seamless integration with terminal blocks
Features a clean, white finish for high visibility
Comprises 10 sections for efficient identification
Incorporates a latching mechanism for reliable mounting
Manufactured from high-quality PA material for enhanced durability
UV resistant to withstand harsh environmental conditions
Wipe-resistant printing ensures longevity of markings
Appropriate for a wide range of operating temperatures
Compliant with recognised industry standards
Related links
- Phoenix Contact, ZB8.LGS :61 -70 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :71 -80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :21 - 30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :31 -40 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
