Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 518-263
- Mfr. Part No.:
- 0803444
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.10 | £0.51 |
*price indicative
- RS Stock No.:
- 518-263
- Mfr. Part No.:
- 0803444
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB8 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB8 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact zack marker strip is an innovative solution designed specifically for modular terminal blocks and electronics modules featuring tall marker grooves. Constructed from high-quality, UV-resistant PA material, it not only ensures durability but also offers a clean aesthetic with its striking white finish. The product integrates seamlessly into various applications, accommodating a pitch of 8.3 mm and delivering efficiency with a set of 10 individual labels. This marker strip is essential for maintaining organisation and clarity in complex electrical systems, making it indispensable for professionals in the industry. Its latching mounting type guarantees straightforward installation and enhanced stability, while the high flammability rating and silicone-free composition ensure operational safety across diverse environments.
The strip provides high visibility thanks to its bold white colour
It features a latching mounting type for secure installation
Made from durable materials, it ensures long-lasting performance
Designed for easy custom labelling using compatible plotters
Resistant to UV exposure, making it suitable for various environments
Complies with EU RoHS substance requirements, ensuring environmental safety
Related links
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :61 -70 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :71 -80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :21 - 30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :31 -40 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8 Marker Strip for use with Terminal Block
