Phoenix Contact, EMT Insert Label for use with Siemens S7-1500 Controllers
- RS Stock No.:
- 518-045
- Mfr. Part No.:
- 0803459
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£263.79
(exc. VAT)
£316.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.79 |
*price indicative
- RS Stock No.:
- 518-045
- Mfr. Part No.:
- 0803459
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| For Use With | Siemens S7-1500 Controllers | |
| Series | EMT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Siemens S7-1500 Controllers | ||
Series EMT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact yellow insert label is specifically designed for marking Siemens S7-1500 controllers, providing a reliable solution for device identification in various applications. Crafted from high-quality polyester, this label offers exceptional durability while remaining easy to work with. The unique design ensures a secure fit within the collar of the controller, making it an optimal choice for quick and effective marking. Compatible with a range of THERMOMARK printers, this product enables efficient labelling, ensuring clarity and legibility under challenging conditions. With a capacity of 500 individual labels per roll, it meets the needs of high-volume applications while maintaining consistency and resilience.
Designed for seamless integration with Siemens S7-1500 controllers
Manufactured from silicone and halogen-free materials for safer operation
Resistant to solvents and mechanical wear for long-lasting performance
Custom marking service available to cater to specific user needs
Temperature resistant, suitable for demanding environments from -40 °C to 120 °C
Tested for scratch resistance and wipe resistance to maintain label integrity
Compliance with EU RoHS substance requirements for environmental safety
Manufactured from silicone and halogen-free materials for safer operation
Resistant to solvents and mechanical wear for long-lasting performance
Custom marking service available to cater to specific user needs
Temperature resistant, suitable for demanding environments from -40 °C to 120 °C
Tested for scratch resistance and wipe resistance to maintain label integrity
Compliance with EU RoHS substance requirements for environmental safety
Related links
- Phoenix Contact, EMT Insert Label for use with Siemens S7-1500 Controllers
- Phoenix Contact, EMT Insert Label for use with Siemens S7-1500 CPU Controllers
- Phoenix Contact, EMT Insert Label for use with Siemens S7-400 Controllers
- Phoenix Contact EMT Insert Cable Label Pre-printed "Unlabeled" 0803894
- Phoenix Contact, EMT Insert Label for use with Siemens ET 200SP HA Controllers
- Phoenix Contact, EMT Insert Label for use with Silo And Murrelektronik Controllers
- Phoenix Contact, EMT Insert Label for use with Siemens ET 200S Controllers
- Phoenix Contact, EMT Insert Label for use with Siemens SIVACON Label Holder System
