Phoenix Contact, SK Marker Card
- RS Stock No.:
- 517-584
- Mfr. Part No.:
- 0825124
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£343.79
(exc. VAT)
£412.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.79 |
*price indicative
- RS Stock No.:
- 517-584
- Mfr. Part No.:
- 0825124
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| Series | SK | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
Series SK | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact labelled terminal marker from phoenix contact is designed for precision and convenience in identification applications. Crafted with a white polyester material, it offers not just functionality but also flexibility, making it an ideal choice for labelling terminal blocks with a 5 mm width. The self-adhesive design ensures that markers securely adhere to various surfaces, providing a reliable solution for those looking to customise their labelling needs. With the capability to label up to 25 positions, it supports clarity and organisation in any wiring project. Its robust construction withstands a wide range of temperatures and conditions, ensuring longevity and durability. This product embodies the ethos of effective labelling, catering to those who seek quality and efficiency in their work.
Acrylic adhesive provides strong initial tack and long-lasting adhesion
UV resistance ensures durability even in sunlit environments
Foil strength enhances the reliability of the marker strips during use
Compatibility with COMBICON connectors optimises labelling processes
Packaging ensures optimal storage conditions prior to use
Made from materials free from silicone and halogen for added safety
UV resistance ensures durability even in sunlit environments
Foil strength enhances the reliability of the marker strips during use
Compatibility with COMBICON connectors optimises labelling processes
Packaging ensures optimal storage conditions prior to use
Made from materials free from silicone and halogen for added safety
Related links
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
