Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£74.97

(exc. VAT)

£89.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.97£7.497

*price indicative

RS Stock No.:
517-525
Mfr. Part No.:
1051032:0057
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

For Use With

Terminal Blocks

Series

ZB 6

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact Marker is specially designed for use with terminal blocks, providing a reliable and clear identification solution. The zack marker strip features a horizontally labelled design with the identical number '57', made from high-quality PA material for optimum durability. With a compact width of 6.2 mm, it fits snugly on terminal blocks while maintaining easy visibility. This essential tool not only enhances organisation but also support compliance with various industrial standards. Whether employed in harsh environments or standard operating conditions, this product demonstrates superior performance, ensuring your systems remain efficient and well-managed.

Crafted with a white RAL 9010 finish for clear visibility
Latching mounting type ensures secure application and stability
Designed to withstand ambient temperatures from -40 °C to 100 °C
Printed inscriptions provide wipe resistance for longevity
Components are free from harmful silicone and halogens
Meet stringent flammability ratings according to UL classifications

Related links