Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS Stock No.:
- 517-515
- Mfr. Part No.:
- 1051032:0031
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 517-515
- Mfr. Part No.:
- 1051032:0031
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker for terminal blocks is designed to streamline identification processes in various applications. Manufactured with precision, it features a white colour and is horizontally labelled with the number 31, ensuring that each terminal connection is easily distinguishable. With a width of 6.2 mm, this marker strip is ideal for use in confined spaces while maintaining clear visibility. Its latching mounting type guarantees a secure fit, allowing for effortless installation and removal. Crafted from durable materials, this product meets stringent environmental and safety standards, making it an excellent choice for both industrial and commercial environments. The combination of reliability and functionality ensures that this marker set enhances operational efficiency, making misidentification a thing of the past.
Designed for easy installation and secure attachment
Crafted from high quality materials to withstand demanding conditions
Optimised for clear visibility even in low light environments
Compliant with international guidelines for safety and performance
Perfectly sized to fit a variety of terminal blocks with precision
Environmentally friendly construction ensures sustainability
Crafted from high quality materials to withstand demanding conditions
Optimised for clear visibility even in low light environments
Compliant with international guidelines for safety and performance
Perfectly sized to fit a variety of terminal blocks with precision
Environmentally friendly construction ensures sustainability
Related links
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
