Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-514
- Mfr. Part No.:
- 1051032:0064
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 512-514
- Mfr. Part No.:
- 1051032:0064
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker offers a practical solution for easy identification in electrical setups. Designed specifically for a terminal block width of 6.2 mm, it streamlines the labelling process, ensuring clarity and organisation in any working environment. The marker, crafted from durable materials, is built to withstand the rigours of various operational conditions, from extreme temperatures to potential environmental hazards. Its white finish, compliant with RAL 9010 standards, makes it easy to read against dark backgrounds, enhancing visibility. With usability in mind, the latching mounting type guarantees reliable placement, making installation and adjustment straightforward. Ideal for both professional and amateur electricians, this terminal marker meets high standards of quality and performance, ensuring your electrical systems remain well organised and efficient.
Designed for precise terminal block labelling
Durable construction ensures long-lasting use
White colour enhances visibility against darker surfaces
Latching mounting type allows for easy installation and adjustments
Resistant to a wide range of environmental conditions
Lightweight for straightforward handling during installation
Wipe-resistant inscriptions enhance durability in various settings
Durable construction ensures long-lasting use
White colour enhances visibility against darker surfaces
Latching mounting type allows for easy installation and adjustments
Resistant to a wide range of environmental conditions
Lightweight for straightforward handling during installation
Wipe-resistant inscriptions enhance durability in various settings
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
