Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
 - 512-497
 - Mfr. Part No.:
 - 1051032:0013
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £74.97 | £7.497 | 
*price indicative
- RS Stock No.:
 - 512-497
 - Mfr. Part No.:
 - 1051032:0013
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Terminal Marker  | ||
For Use With Terminal Blocks  | ||
Series ZB 6  | ||
Mounting Type Latching  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact high-quality marker strip is expertly designed for terminal blocks, offering both functionality and durability. The marker ensures clear identification with consistent labelling, making it ideal for professional and industrial settings. Its white PA construction, combined with a robust pitch of 6.2 mm, accommodates a neat fit for precise installation. With its latching mounting type, this product facilitates convenient application and offers reliability in various ambient conditions. Whether for routine maintenance or complex configurations, this terminal marker meets high standards, providing a practical solution for end users.
Designed for easy and secure fitting onto terminal blocks
Made from silicone and halogen-free materials for safer applications
Features a flame retardancy rating to enhance safety
Resistant to UV exposure, ensuring longevity in various environments
Wipe resistance meets stringent testing standards for durability
Suitable for extreme ambient temperatures, ensuring reliable performance
Lightweight design optimises handling and installation
Made from silicone and halogen-free materials for safer applications
Features a flame retardancy rating to enhance safety
Resistant to UV exposure, ensuring longevity in various environments
Wipe resistance meets stringent testing standards for durability
Suitable for extreme ambient temperatures, ensuring reliable performance
Lightweight design optimises handling and installation
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
 - Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
 - RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
 - PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
 - DeWALT DCV100 18V Leaf Blower
 - RS PRO Power Cord, 2m
 - RS PRO 5L PP Narrow Neck Carboy Bottle
 - RS PRO Zinc Alloy 5-way Control Cabinet Key
 
