Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 512-491
- Mfr. Part No.:
- 1051029:0471
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 512-491
- Mfr. Part No.:
- 1051029:0471
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Blocks | |
Series | ZB6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Versatile marker, designed specifically for terminal blocks, ensures seamless identification with its clear, vertical numbering. Featuring a clean white finish, it is crafted from durable material to withstand various environmental conditions. The products intelligent design combines functionality with easy installation, making it an indispensable tool for professionals who value clarity and efficiency in their electrical setups. With a pitch width of 6.2 mm and a sturdy latching mount, it accommodates various applications while adhering to industry standards.
Resistant to UV damage, ensuring longevity in outdoor settings
Free from silicone and halogen, promoting safety in electrical applications
Text fields are tailored for precise and clear printing
Wipe-resistant inscriptions enhance usability and durability
Lightweight design facilitates ease of handling and installation
Free from silicone and halogen, promoting safety in electrical applications
Text fields are tailored for precise and clear printing
Wipe-resistant inscriptions enhance usability and durability
Lightweight design facilitates ease of handling and installation
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.QR : 211 - 220 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.QR :21 -30 Marker Strip for use with for use with Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower