Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 499-244
- Mfr. Part No.:
- 1051032:0075
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£75.80
(exc. VAT)
£90.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £75.80 | £7.58 |
*price indicative
- RS Stock No.:
- 499-244
- Mfr. Part No.:
- 1051032:0075
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB 6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is an innovative solution tailored for efficient identification and organisation of terminal blocks. With ten sections, each horizontally labelled with the identical number, it simplifies the process of wiring and enhances clarity in your electrical systems. Made from high-quality materials, this terminal marker is designed for easy mounting and optimal durability, making it an indispensable tool for any professional seeking tidiness and reliability in their installations. Its compact design ensures seamless integration, fitting perfectly even in constrained spaces while providing a clear visual reference. The white colour further enhances readability, ensuring that information is easily discernible at a glance.
Designed specifically for terminal block width compatibility
Constructed from durable PA material for longevity
Features a reliable latching mounting type for easy installation
Designed to meet flammability ratings ensuring safety
Equipped with UV resistance for enhanced durability in various conditions
Allows for operation in a wide range of ambient temperatures
Components are free from silicone and halogen for safety and compliance
Text field measurements designed for optimal visibility
Constructed from durable PA material for longevity
Features a reliable latching mounting type for easy installation
Designed to meet flammability ratings ensuring safety
Equipped with UV resistance for enhanced durability in various conditions
Allows for operation in a wide range of ambient temperatures
Components are free from silicone and halogen for safety and compliance
Text field measurements designed for optimal visibility
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips