Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-197
- Mfr. Part No.:
- 0828843
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£40.00
(exc. VAT)
£48.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.00 | £4.00 |
*price indicative
- RS Stock No.:
- 499-197
- Mfr. Part No.:
- 0828843
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | US-EMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series US-EMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marking solution is specifically designed for streamlined labelling with a perfect fit for existing CARRIER EMP frames. Ideal for those who require efficiency, the snap-in markers allow for quick and easy labelling, ensuring that every item is clearly identified. Made from durable PVC material, these markers boast exceptional chemical resistance and versatility, accommodating various labelling technologies. Emphasising functionality, they come on uniform sheets that facilitate easy labelling, making them not only cost-effective but also a practical choice for diverse applications. Their sophisticated design and reliable performance make this product a standout option for professionals seeking innovative and robust marking solutions.
Easily integrates into pre-existing labelling frames for maximum compatibility
Facilitates rapid labelling, thus enhancing productivity in your workspace
Designed with perforations for hassle-free separation of markers
Provides space for functional texts, adding clarity to markings
In compliance with RoHS, ensuring safety and environmental protection
Advanced wipe resistance guarantees durability for long-lasting identification
Performs flawlessly across a wide range of ambient conditions
Features a user-friendly thermal transfer identification technology
Related links
- Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (44X7) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (60X30) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (27X12.5) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (27X27) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (25X6) Plastic Terminal Block Marker for use with Terminal Block
