Phoenix Contact, UC-WMC Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-190
- Mfr. Part No.:
- 0828011
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 499-190
- Mfr. Part No.:
- 0828011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UC-WMC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UC-WMC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMC 1.9 (15X4) GN wire marking system is engineered for clarity and efficiency, ensuring that your identification needs are met with precision. Each marker is designed to seamlessly attach to cables with diameters ranging from 1.2 mm to 1.9 mm, providing a sleek and effective solution for labelling in professional environments. Crafted from high-quality, RoHS-compliant materials, these wire markers not only offer durability but also comply with stringent industry standards, making them an ideal choice for various applications. With a user-friendly design allowing for one-handed installation and an innovative printing compatibility with BLUEMARK printing systems, this product revolutionises the way you label your control lines.
Markers support multi-line printing for enhanced identification
Markers can be used even after wiring is completed for convenience
Clip-on design simplifies installation and improves operational efficiency
Supplied in uniform sheets, facilitating quick and easy printing
Available for custom marking services to fit unique specifications
Manufactured to withstand a wide range of environmental conditions
Passed extensive testing for wipe resistance and UV stability
Flame-retardant properties ensure safety in critical applications
Related links
- Phoenix Contact, UC-WMC Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-WMC Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
