Phoenix Contact Snap-in Markers for use with Control Cabinets As Well As The Field

Subtotal (1 unit)*

£784.48

(exc. VAT)

£941.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£784.48

*price indicative

RS Stock No.:
498-209
Mfr. Part No.:
1014122
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Snap-in Markers

For Use With

Control Cabinets As Well As The Field

Mounting Type

Snap-In

COO (Country of Origin):
PL
The Phoenix Contact snap-in markers are designed to meet the rigorous demands of modern industrial applications. Featuring a user-friendly design, these markers come in a versatile white finish and can be customised according to customer specifications, ensuring that visual identification in control cabinets and various operational contexts is both efficient and effective. With a robust construction that withstands extreme environmental conditions, including temperatures ranging from -40 °C to 100 °C, these markers are ideal for a diverse range of applications. They not only serve a practical purpose but also align with the highest standards of quality, ensuring reliability and longevity in any setting.

Customisable marking options to suit various customer requirements
Easy mounting into marker carriers enhances installation efficiency
Durable construction ensures excellent scratch and UV resistance
Designed for high-temperature applications with a rating of 100 °C
Environmentally friendly complying with EU RoHS substance requirements
Shelf life of two years ensures long-lasting usability and effectiveness
Tested against multiple environmental conditions to guarantee performance

Related links