Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-343
- Mfr. Part No.:
- 1162632
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£359.15
(exc. VAT)
£430.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.15 |
*price indicative
- RS Stock No.:
- 497-343
- Mfr. Part No.:
- 1162632
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter, part of the VARIOFACE product family, is expertly designed to facilitate seamless connectivity for ControlLogix 1756 I/O systems. Leveraging its robust architecture, the device supports up to eight channels, making it an essential component for efficient system configurations. With its meticulous engineering, the front adapter not only ensures reliable connections but also simplifies installation and maintenance processes.
Includes a disconnection lever for effortless module removal
Accommodates specific connection standards for enhanced compatibility
Offers extensive environmental ratings to suit various operational conditions
Incorporates shielded cables to minimise signal interference
Approved for stringent UL safety standards ensuring compliance
Accommodates specific connection standards for enhanced compatibility
Offers extensive environmental ratings to suit various operational conditions
Incorporates shielded cables to minimise signal interference
Approved for stringent UL safety standards ensuring compliance
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
